Legge Sashlock Lever, 5 Levers, 1000 Differs

RS Stock No.:
1970426
Mfr. Prt No.:
N5642.PB
Brand:
Legge
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
RS stock number 1970426
Product description Legge Sashlock Lever, 5 Levers, 1000 Differs
Manufacturer / Brand Legge
Manufacturer part number N5642.PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Legge
Case Height 109 mm
Case Material Steel
Lock Mechanism Lever
Number of Levers 5
Forend Finish Brass
Standards Met BS3621:2007, EN12209 Grade 7, CE
Differs 1000
Forend Dimensions 162 x 26 mm
Case Depth 68 mm
Forend Height 162 mm
Forend Width 26 mm
Checking stock...
IDR
712,203.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1712,203.10
*price per unit indicative
"Legge Sashlock Lever, 5 Levers, 1000 Differs" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products