Legge Deadlock Lever, 5 Levers, 1000 Differs

RS Stock No.:
1970429
Mfr. Prt No.:
N5761.PB
Brand:
Legge
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
RS stock number 1970429
Product description Legge Deadlock Lever, 5 Levers, 1000 Differs
Manufacturer / Brand Legge
Manufacturer part number N5761.PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Legge
Case Height 89 mm
Case Material Steel
Lock Mechanism Lever
Number of Levers 5
Forend Finish Brass
Standards Met BS3621:2007, EN12209 Grade 7, CE
Differs 1000
Forend Dimensions 134 x 26 mm
Case Depth 81 mm
Forend Height 134 mm
Forend Width 26 mm
Checking stock...
IDR
788,353.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1788,353.24
*price per unit indicative
"Legge Deadlock Lever, 5 Levers, 1000 Differs" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products