Schneider Electric Harmony Signal Tower With Buzzer, 24 V ac/dc, 4 Light Elements, Red/Green/Amber/Blue, Tube Mount
- RS Stock No.:
- 7043745
- Mfr. Prt No.:
- XVC4B45S
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7043745 |
| Product description | Schneider Electric Harmony Signal Tower With Buzzer, 24 V ac/dc, 4 Light Elements, Red/Green/Amber/Blue, Tube Mount |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XVC4B45S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7043745 |
| Product description | Schneider Electric Harmony Signal Tower With Buzzer, 24 V ac/dc, 4 Light Elements, Red/Green/Amber/Blue, Tube Mount |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XVC4B45S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Beacon Tower - Harmony HVC4
Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.
Features & Benefits
- Facilitates long-distance indication for machines
- Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors
- The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment
- The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support
- Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140
- Approvals - CE, UL, CSA, CCC and Gost in progress
- Fixing plates are available for support tube mounting: 704-3830 and 704-3827
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| IP Rating | IP23, IP54 |
| Range | Harmony |
| Lens Colour | Red/Green/Amber/Blue |
| Multifunction | Yes |
| Minimum Temperature | -10 °C |
| Connection Cable Length | 900 mm |
| Housing Colour | White |
| Current Consumption | 140 mA |
| Number of Light Elements | 4 |
| Mounting Style | Tube Mount |
| Series | Harmony XVC4 |
| Sounder Component | Buzzer |
| Base Diameter | 40 mm |
| Bulb Type | LED |
| Decibels at 1 Metre | 85 dB |
| Height | 629.5 mm |
| Maximum Temperature | +50 °C |
| Supply Voltage | 24 V ac/dc |
| Connection Type | Cable |
| Light Effect | Flashing, Steady |