Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount
- RS Stock No.:
- 8183728
- Mfr. Prt No.:
- 171296 SL4-100-L-RYG-24LED
- Brand:
- Eaton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8183728 |
| Product description | Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 171296 SL4-100-L-RYG-24LED |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Eaton SL4 Complete Signal Towers
The Eaton SL4 complete safety tower improves the safety, productivity and availability of your machines and equipment.Two pre-fitted versions are avaiable with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
Slim 40mm design is ideal for installations with limited space
Rated operational voltage 24 Vac/dc
Specifications
| Attribute | Value |
| Brand | Eaton |
| Minimum Temperature | -30 °C |
| Number of Light Elements | 3 |
| Series | SL4 |
| Sounder Component | No Sounder Component |
| Mounting Style | Base Mount |
| LED Colour | Red/Yellow/Green |
| Base Diameter | 72 mm |
| Bulb Type | LED |
| Height | 323 mm |
| Maximum Temperature | +60 °C |
| Supply Voltage | 24 V ac/dc |
| Lens Colour | Red/Yellow/Green |
| Connection Type | Screw |
| Light Effect | Steady |