Schneider Electric, Harmony XB5, Panel Mount White LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac

RS Stock No.:
8752920
Mfr. Prt No.:
XB5EVG1
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8752920
Product description Schneider Electric, Harmony XB5, Panel Mount White LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5EVG1
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
RS stock number 8752920
Product description Schneider Electric, Harmony XB5, Panel Mount White LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5EVG1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Body Material Plastic
Current Rating 14 mA
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
IP Rating IP66
Series Harmony XB5
Pilot Light Colour White
Voltage Rating 110 V ac, 120 V ac
Checking stock...
IDR
190,375.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1190,375.35
*price per unit indicative
"Schneider Electric, Harmony XB5, Panel Mount White LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda