Idec LF2B-B4P-ATHWW2-1M LED 3.8 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with White Diffuser

RS Stock No.:
1824253
Mfr. Prt No.:
LF2B-B4P-ATHWW2-1M
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1824253
Product description Idec LF2B-B4P-ATHWW2-1M LED 3.8 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with White Diffuser
Manufacturer / Brand Idec
Manufacturer part number LF2B-B4P-ATHWW2-1M
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
RS stock number 1824253
Product description Idec LF2B-B4P-ATHWW2-1M LED 3.8 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with White Diffuser
Manufacturer / Brand Idec
Manufacturer part number LF2B-B4P-ATHWW2-1M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Idec
Lamp Type LED
Type LED Illumination Unit
Cabinet Lighting Type LED Illumination Unit
Voltage Rating 100 → 240 V ac
Length 210 mm
Width 40 mm
Depth 29 mm
Wattage 3.8 W
Colour Temperature 5500 K
Light Colour White
Current Rating 33 mA
Series LF2B
Standards Met CE, cULus Lisited
Lamp Supplied Yes
Diffuser Finish White
Model LF2B-B4P-ATHWW2-1M
Checking stock...
IDR
2,875,034.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,875,034.90
*price per unit indicative
"Idec LF2B-B4P-ATHWW2-1M LED 3.8 W LED Illumination Unit, 100 → 240 V ac, White, 5500K, with White Diffuser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products