Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
6667309
Mfr. Prt No.:
538-532-63
Brand:
Marl

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667309
Product description Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Marl
Manufacturer part number 538-532-63
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
RS stock number 6667309
Product description Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Marl
Manufacturer part number 538-532-63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 538 Series

Stainless steel housing
Full internal potting to resist shock and vibration
Sealed to IP67


Specifications

Attribute Value
Brand Marl
Voltage Rating 12 → 28 V
Light Output Colour Green
Mounting Hole Size 12.7 mm
Lamp Type LED
Termination Type Solder Tab
Current Rating 6 → 16 mA
Length 37 mm
Checking stock...
IDR
747,446.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1747,446.14
*price per unit indicative
"Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products