RS PRO LED Emergency Lighting, Bulkhead, 3 W, Maintained

RS Stock No.:
7959372
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7959372
Product description RS PRO LED Emergency Lighting, Bulkhead, 3 W, Maintained
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
RS stock number 7959372
Product description RS PRO LED Emergency Lighting, Bulkhead, 3 W, Maintained
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO LED Emergency Exit Lighting

This LED emergency exit lighting bulkhead offers an energy saving and cost effective solution to fulfil emergency lighting requirements. This box is wired as maintained, but it can also be wired as non-maintained if required. It is an ideal replacement for the old style halogen emergency exit fittings.

Bulkhead lights are strong and secure, usually encased in strong plastic and when installed are screwed into place. This type of lighting is very durable and have great resistance to damage. LEDs produce a high-quality white light and offer a long shelf life, they’re also easy to replace.

In the event of an emergency, our RS PRO range of emergency escape lighting means that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Features and Benefits:

3W LED PCB
3-hour minimum emergency duration
Ni-Cad rechargeable battery
Impact resistant polycarbonate diffuser and base on the bulkhead
Painted steel body with polycarbonate screen on exit box
Can be wired for maintained or non-maintained operation
Constant light output when operating on mains or battery power
Dimensions: 393mm x 191mm x 65mm
230V
Visible up to 24m
IP20 rated – protected against solid objects up to 12mm but no protection against liquids, so this box is not waterproof

Typical Applications:

LED emergency exit signs are ideal for commercial, industrial and retail applications and can be found in:
Corridors
Workshops
Emergency exits

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.


Specifications

Attribute Value
Brand RS PRO
Width 191 mm
Lamp Supplied Yes
Wattage 3 W
Voltage Rating 230 V
EU Energy Efficiency Rating A+
IP Rating IP20
Luminosity 120 lm
Maintained Maintained
Length 393 mm
Lamp Type LED
Fitting Type Bulkhead
Duration 3 h
Depth 65 mm
Checking stock...
IDR
1,048,165.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,048,165.77
*price per unit indicative
"RS PRO LED Emergency Lighting, Bulkhead, 3 W, Maintained" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda