RS PRO Leaded Gunmetal Rod 5/8in Diameter, 13in L

RS Stock No.:
1819451
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
RS stock number 1819451
Product description RS PRO Leaded Gunmetal Rod 5/8in Diameter, 13in L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Leaded Gunmetal, (Cast Lead Bronze)

A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths

Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)

Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.


Specifications

Attribute Value
Brand RS PRO
Width 5/8 in
Thermal Conductivity 33.6 Btu
Material Leaded Gunmetal
Height 5/8 in
Rod Diameter 5/8 in
Hardness 65 HB
Suitability Bearings, Bushings, Gears, Piston Rings, Pumps
Density 0.322 lb/in³
Length 13 in
Tensile Strength 241 Mpa
Form Rod
Checking stock...
IDR
2,216,955.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,216,955.04
*price per unit indicative
"RS PRO Leaded Gunmetal Rod 5/8in Diameter, 13in L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda