Analog Devices LT1117CST-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223

RS Stock No.:
7618052
Mfr. Prt No.:
LT1117CST-3.3#PBF
Brand:
Analog Devices
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
RS stock number 7618052
Product description Analog Devices LT1117CST-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Manufacturer / Brand Analog Devices
Manufacturer part number LT1117CST-3.3#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature 0 °C
Output Voltage 3.3 V
Maximum Output Current 800 mA
Mounting Type Surface Mount
Polarity Positive
Package Type SOT-223
Maximum Operating Temperature +125 °C
Output Type Fixed
Length 6.71 mm
Number of Outputs 1
Maximum Input Voltage 15 V
Height 1.8 mm
Width 3.71 mm
Dimensions 6.71 x 3.71 x 1.8 mm
Pin Count 3+Tab
Quiescent Current 10 mA
Reference Voltage 1.27 V
Regulator Type Low Dropout Voltage
Line Regulation 6 mV
Load Regulation 10 mV
Checking stock...
IDR
143,174.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,174.85
*price per unit indicative
"Analog Devices LT1117CST-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda