Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23

RS Stock No.:
9113332
Mfr. Prt No.:
MIC5504-3.3YM5-TR
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9113332
Product description Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MIC5504-3.3YM5-TR
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
RS stock number 9113332
Product description Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MIC5504-3.3YM5-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Microchip

MIC5504 300mA Low Dropout Voltage Regulator


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Output Voltage 3.3 V
Maximum Output Current 300 mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Polarity Positive
Package Type SOT-23
Maximum Operating Temperature +125 °C
Output Type Fixed
Accuracy ±3 %
Length 2.9 mm
Number of Outputs 1
Maximum Input Voltage 5.5 V
Height 1.3 mm
Width 1.6 mm
Dimensions 2.9 x 1.6 x 1.3 mm
Pin Count 5
Quiescent Current 38 µA
Regulator Type Low Dropout Voltage
Line Regulation 0.3 %/V
Load Regulation 40 mV
Checking stock...
IDR
88,422.27
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
188,422.271,768.45
*price per unit indicative
"Microchip MIC5504-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda