RS PRO Black Polyethylene Foam, 1m x 2m x 10mm

RS Stock No.:
7336700
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7336700
Product description RS PRO Black Polyethylene Foam, 1m x 2m x 10mm
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
RS stock number 7336700
Product description RS PRO Black Polyethylene Foam, 1m x 2m x 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LD45 Polyethylene Foam

Polyethylene rubber sheets are thermoplastic materials made from a combination of propylene monomers and rubber substrates. These sheets are strong, light weight, flexible and are anti-static with shock absorbing attributes. They also absorb noise making them ideal for gyms, schools and factories.

Their chemical resistance also makes them suitable for chemical plants to protect floors and surfaces. Polyethylene rubber sheets come in a variety of colours, lengths and degrees of thickness.

The LD45 Polyethylene Foam range features:

• Cross-linked closed cell polyethylene foam
• This material is resistant to oil and weathering
• Density 4.5 g/cm³
• Temp. Range -70 → +110°C
• Sheet size 1000 x 2000mm

Applications:

Polyethylene rubber sheets are lightweight, highly durable and tear resistant which makes them suitable for a variety of industries like:

• Packaging and long-term storage facilities
• Transportation (protective materials)
• Chemical plants
• Schools
• Factories

FAQ:

Can these sheets be used outside?
Yes, polyethylene rubber can be used to make parts and equipment that are exposed to outdoor elements.

What is ’closed cell’ type?
Closed cell foams are dense and strong and resemble solids when they fully form. Due to their density they can prevent drafts and mould growth because temperature control can cut down on humidity.


Specifications

Attribute Value
Brand RS PRO
Width 2 m
Minimum Operating Temperature -70 °C
Material Polyethylene
Maximum Operating Temperature +110 °C
Thickness 10 mm
Density 45 kg/m³
Length 1 m
Elongation 150 %
Colour Black
Checking stock...
IDR
1,766,557.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,766,557.38
*price per unit indicative
"RS PRO Black Polyethylene Foam, 1m x 2m x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products