Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16
- RS Stock No.:
- 1253298
- Mfr. Prt No.:
- FC1602B01-FHYYBW-51SE
- Brand:
- Fordata

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1253298 |
| Product description | Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16 |
| Manufacturer / Brand | Fordata |
| Manufacturer part number | FC1602B01-FHYYBW-51SE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253298 |
| Product description | Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16 |
| Manufacturer / Brand | Fordata |
| Manufacturer part number | FC1602B01-FHYYBW-51SE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
Note
Reverse voltage polarity connection causes irreparable damage.
CAUTION : Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Specifications
| Attribute | Value |
| Brand | Fordata |
| Display Type | Alphanumeric |
| Character Matrix | 2 Rows by 16 Characters |
| Character Rows | 2 |
| Characters per Row | 16 |
| Character Width | 3 mm |
| Character Height | 5.2 mm |
| Viewing Area Dimensions | 66 x 16 mm |
| Viewing Area Width | 64.5 mm |
| Viewing Area Height | 16.4 mm |
| External Depth | 10.2 mm |
| Background Colour | Yellow-Green |
| Backlight Type | LED |
| Illumination Colour | Green, Yellow |
| External Dimensions | 85 x 36 x 10.2 mm |
| External Height | 36 mm |
| External Width | 85 mm |
| Controller Type | SPLC780D |
| Display Mode | Transflective |
| Display Matrix Technology | STN |
| Maximum Operating Temperature | +70 °C |
| Minimum Operating Temperature | -20 °C |
| Driver Mounting | COB |
| Series | FC |
| Voltage Rating | 5.5 V |
| Operating Temperature Range | -20 → +70 °C |
| Current Rating | 4 mA |