Brady Tie Cable Marker, Yellow
- RS Stock No.:
- 0146121
- Mfr. Prt No.:
- LC-71X9-B7644-LAMINAT
- Brand:
- Brady

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0146121 |
| Product description | Brady Tie Cable Marker, Yellow |
| Manufacturer / Brand | Brady |
| Manufacturer part number | LC-71X9-B7644-LAMINAT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Markers
Laminat™ label holder
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Permanent marker protection ensured by polyester film.
Meets the need for halogen-free products that are increasingly required for mass transport applications and in halogen-free cables.
Excellent fire retardant properties and minimal fume emission.
Easy label application without bubbles or folding.
Ideal for use with TLS, IDXPERT and ID PAL printers.
Service life: 10 → 15 years minimum without losing grip.
Specifications
| Attribute | Value |
| Brand | Brady |
| Affixing Method | Tie |
| Label Length | 71 mm |
| Label Width | 9 mm |
| Colour | Yellow |
| Label Quantity | 100 |
| Length | 71 mm |
| Background Colour | Yellow |
| Width | 9 mm |
| Quantity | 100 |
| Material | Polypropylene |