Ewellix Makers in Motion LBBR 6 A, Bearing with 12mm Outside Diameter

RS Stock No.:
3411497
Mfr. Prt No.:
LBBR 6 A
Brand:
Ewellix Makers in Motion
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
RS stock number 3411497
Product description Ewellix Makers in Motion LBBR 6 A, Bearing with 12mm Outside Diameter
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LBBR 6 A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

LF284899-10LD284899-01

Specifications

Attribute Value
Linear Bearing Type Linear Ball Bearing
Brand Ewellix Makers in Motion
Outside Diameter 12 mm
Static Load Rating 270 N
Inside Diameter 6 mm
Length 22 mm
Seals Without Seals
Dynamic Load Rating 335 N
Linear Ball Bearing Type Closed
Checking stock...
IDR
365,122.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1365,122.09
*price per unit indicative
"Ewellix Makers in Motion LBBR 6 A, Bearing with 12mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products