Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W

RS Stock No.:
9101871
Mfr. Prt No.:
MIC5801YWM
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9101871
Product description Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W
Manufacturer / Brand Microchip
Manufacturer part number MIC5801YWM
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
RS stock number 9101871
Product description Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W
Manufacturer / Brand Microchip
Manufacturer part number MIC5801YWM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hot Swap / Power Controllers, Microchip

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads


Specifications

Attribute Value
Brand Microchip
Latch Mode Transparent
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC W
Maximum Operating Temperature +85 °C
Length 15.42 mm
Latching Element D Type
Height 2.36 mm
Width 7.52 mm
Number of Bits 8 bit
Dimensions 15.42 x 7.52 x 2.36 mm
Pin Count 24
Logic Family LVCMOS, LVTTL
Checking stock...
IDR
129,958.71
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1129,958.7164,979.36
*price per unit indicative
"Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda