Laser Artwork Film A4

RS Stock No.:
2866773
Mfr. Prt No.:
100-063
Brand:
Fortex
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
RS stock number 2866773
Product description Laser Artwork Film A4
Manufacturer / Brand Fortex
Manufacturer part number 100-063

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LaserStar Translucent Laser Film

A specially formulated translucent film for the production of high resolution PCB artworks directly from any Laser printer. LaserStar has a 75 micron base with a special coating for high resolution keying and fixing of toner enabling crisp dense artworks to be produced. The film will also accept copier toner enabling usable artworks to be produced from pre-printed originals

For the production of high-resolution PCB and design artworks through any laser printer
Produces crisp dense artworks
75 micron translucent film
Special coating for high resolution keying and fixing of toner
Also accepts copier toner

L561426-01

Specifications

Attribute Value
Brand Fortex
Film Size A4
Checking stock...
IDR
155,971.43
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1155,971.4315,597.14
*price per unit indicative
"Laser Artwork Film A4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda