Lapp 5 Core Screened CY Control Cable, 2.5 mm², Grey, 50m, 13 AWG
- RS Stock No.:
- 8079723
- Mfr. Prt No.:
- 281405CY
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8079723 |
Product description | Lapp 5 Core Screened CY Control Cable, 2.5 mm², Grey, 50m, 13 AWG |
Manufacturer / Brand | Lapp |
Manufacturer part number | 281405CY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8079723 |
Product description | Lapp 5 Core Screened CY Control Cable, 2.5 mm², Grey, 50m, 13 AWG |
Manufacturer / Brand | Lapp |
Manufacturer part number | 281405CY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Olflex Control TM CY NFPA 70/79 Cable
From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.
The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.
The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.
Features and Benefits
• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops
Applications
This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;
• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions
Accessories
Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.
• 405-8817 is an M12 IP68 Skintop Cable Gland
• 405-8823 is an M16 IP68 Skintop Cable Gland
• 405-8839 is an M20 IP68 Skintop Cable Gland
• 405-8845 is an M25 IP68 Skintop Cable Gland
• 405-8851 is an M32 IP68 Skintop Cable Gland
• 405-8867 is an M40 IP68 Skintop Cable Gland
• 405-8889 is an M50 IP68 Skintop Cable Gland
• 405-8895 is an M63 IP68 Skintop Cable Gland
Specifications
Attribute | Value |
Brand | Lapp |
Control Cable Type | CY |
Drain Wire | Yes |
Screen Type | Braid, Foil |
Maximum Operating Temperature | +90 °C |
Sheath Colour | Grey |
Screened/Unscreened | Screened |
Outer Diameter | 11.5 mm |
American Wire Gauge | 13 AWG |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40 °C |
Length | 50 m |
Standards Met | CE, CSA, UL |
Series | ÖLFLEX CONTROL TM CY |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Minimum Bend Radius | 5 x Diameter |
Conductor Material | Bare Copper |
Voltage Rating | 600 V |