Fellowes A4 Glossy Lamination Pouch 80micron, 100

RS Stock No.:
1222807
Mfr. Prt No.:
5452502
Brand:
Fellowes
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
RS stock number 1222807
Product description Fellowes A4 Glossy Lamination Pouch 80micron, 100
Manufacturer / Brand Fellowes
Manufacturer part number 5452502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

Fellowes A4 Pre-Punched 80 Micron Laminating Pouch

Fellowes 80 μm pre-punched pouches are an ideal choice for frequently handled documents, keeping them clean and pristine for a professional look and makes sure important notices are visible and clear

Enhance 80 micron thickness - providing a basic everyday level of document protection
Ideal for laminated documents that requires filing such as catalogues, menus, teaching aids and constantly handled papers
Pre-punch hole configuration suitable for 2, 3, 4 ring binders
Gloss finish in A4 size
Pack size of 100
Compatible with all laminator brands


Specifications

Attribute Value
Brand Fellowes
Maximum Laminate Size A4
Laminate Thickness 80 micron
Laminate Finish Glossy
Pack Quantity 100
Height 188 mm
Width 258 mm
Checking stock...
IDR
889,362.31
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1889,362.318,893.62
*price per unit indicative
"Fellowes A4 Glossy Lamination Pouch 80micron, 100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda