Fellowes A4 Glossy Lamination Pouch 80micron, 250

RS Stock No.:
1222803
Mfr. Prt No.:
5312903
Brand:
Fellowes
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
RS stock number 1222803
Product description Fellowes A4 Glossy Lamination Pouch 80micron, 250
Manufacturer / Brand Fellowes
Manufacturer part number 5312903

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A4 Glossy 80 Micron Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for frequently handled documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

Enhance 80 micron thickness - providing a basic level of document protection
Ideal for notices, photos, instructional materials and frequently handled documents
Gloss finish in A4 size
Pack size of 250
Compatible with all laminator brands


Specifications

Attribute Value
Brand Fellowes
Maximum Laminate Size A4
Laminate Thickness 80 micron
Laminate Finish Glossy
Pack Quantity 250
Height 214 mm
Width 268 mm
Checking stock...
IDR
1,136,588.04
Out of stock
Price Pack (1 Pack of 250)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,136,588.044,546.35
*price per unit indicative
"Fellowes A4 Glossy Lamination Pouch 80micron, 250" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda