STMicroelectronics X-NUCLEO-IHM05A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards

RS Stock No.:
9158940
Mfr. Prt No.:
X-NUCLEO-IHM05A1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9158940
Product description STMicroelectronics X-NUCLEO-IHM05A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-IHM05A1
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
RS stock number 9158940
Product description STMicroelectronics X-NUCLEO-IHM05A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards
Manufacturer / Brand STMicroelectronics
Manufacturer part number X-NUCLEO-IHM05A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Motor Controllers & Drivers, STMicroelectronics

X-NUCLEO-IHM05A1 Bipolar Stepper Motor Driver Expansion Board

The X-NUCLEO-IHM05A1 is a bipolar stepper motor driver expansion board, based on the L6208 driver for two-phase bipolar stepper motors. An affordable and easy-to-use DMOS driver for bipolar stepper motors in STM32 Nucleo projects. The board connectors are compatible with the Arduino UNO R3 connectors, and the STMicroelectronics Morpho connectors. The addition of other STM32 expansion boards is supported.

8 V to 50 V operating Voltage
Up to 2.8 A RMS output peak current per a phase
Dual independent PWM current controllers
Fast and slow decay mode selection
Logic sequence generation for stepper motors
Full-step and half-step mode drives
Overcurrent protection
Thermal protection shuntdown
Compatible with Arduino UNO R3 connector
Compatible with STM32 Nucleo boards


Specifications

Attribute Value
Brand STMicroelectronics
Power Management Function Stepper Motor Driver
Kit Classification Evaluation Board
For Use With STM32 Nucleo Boards
Kit Name X-Nucleo-IHM
Checking stock...
IDR
201,493.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1201,493.69
*price per unit indicative
"STMicroelectronics X-NUCLEO-IHM05A1 X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products