Avery Silver Address Label, 25.4 x 10mm, Pack of 20

RS Stock No.:
4425891
Mfr. Prt No.:
L6008-20
Brand:
Avery

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4425891
Product description Avery Silver Address Label, 25.4 x 10mm, Pack of 20
Manufacturer / Brand Avery
Manufacturer part number L6008-20
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
RS stock number 4425891
Product description Avery Silver Address Label, 25.4 x 10mm, Pack of 20
Manufacturer / Brand Avery
Manufacturer part number L6008-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Silver Heavy Duty Address Labels

Note

These labels are designed to be printed on by most common laser printers, and can not be used with inkjet or bubblejet printers. For best results a laser printer which has adjustable contrast or print strength is recommended.

Durable silver polyester labels
Ideal for display of permanent information
Suitable for outdoors and industrial use
Waterproof, weatherproof and resistant to oil, detergent and grease
Mark-proof and UV light-fast
Can be used in freezers (-40 to +80°C)


Specifications

Attribute Value
Brand Avery
Label Type Heavy duty
Fixing Type Adhesive
Printer Type Laser
Colour Silver
Pack Quantity 20
Length 25.4 mm
Width 10 mm
Checking stock...
IDR
647,171.30
IDR
286,035.03
Out of stock
Price Box (1 Box of 20)You save IDR 361,136.27 (55.8%)
Box(s)Per Box(IDR)Per Unit(IDR)
1286,035.0314,301.75
*price per unit indicative
"Avery Silver Address Label, 25.4 x 10mm, Pack of 20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda