Showa Yellow Latex Coated Kevlar Work Gloves, Size 10, Large, 2 Gloves

RS Stock No.:
8777521
Mfr. Prt No.:
SHO3904
Brand:
Showa
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
RS stock number 8777521
Product description Showa Yellow Latex Coated Kevlar Work Gloves, Size 10, Large, 2 Gloves
Manufacturer / Brand Showa
Manufacturer part number SHO3904

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Showa

Protective Gloves

Showa S-TEX KV3 Cut Resistant Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These reusable gloves from Showa are produced in a stainless steel and polyester reinforced aramid knit with a natural latex coating on the palm, providing the highest level of cut protection whilst remaining robust and durable.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Easy-maintenance and flexible glove for optimal cut protection
• Protects hands against aggressive alcohols or detergents
• Protects hands in damp environments
• Seamless knit for exceptional comfort without seam irritation
• Protection extends to the wearers wrists
• Designed for continuous wear with easy movement
• Improved hygiene with Actifresh antibacterial and anti-odour treatment

Typical Applications

• Metallurgical industry
• Mechanical industry
• Glass industries


Specifications

Attribute Value
Brand Showa
Glove Size 10, Large
Primary Glove Application Cut Resistant
Glove Material Kevlar
Main Colour of Glove Yellow
Glove Coating Latex
Number of Gloves 2
EN407 Thermal No
EN388 Blade 5
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 3
EN388 Tear 4
EN388 Puncture 4
Checking stock...
IDR
457,530.18
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1457,530.18
*price per unit indicative
"Showa Yellow Latex Coated Kevlar Work Gloves, Size 10, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda