Wera VDE Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon Screwdriver Set 16 Piece

RS Stock No.:
7054824
Mfr. Prt No.:
003474
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7054824
Product description Wera VDE Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon Screwdriver Set 16 Piece
Manufacturer / Brand Wera
Manufacturer part number 003474

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Kompakt 16 Piece Interchangeable VDE Screwdriver Sets

Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need for a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.

Features and Benefits

• VDE tools tested up to 10,000 V
• Anti-roll off
• VDE interchangeable blades 154 mm long
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested
• High quality belt loop pouch

Wera Interchangeable VDE Screwdriver Sets Options

• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?


Specifications

Attribute Value
Brand Wera
Number of Pieces 16
Screwdriver Type VDE
Tip Size Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm;0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10;T15;T20; Hexagon: 9 mm
Tip Type Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon
Checking stock...
IDR
1,832,218.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,832,218.52
*price per unit indicative
"Wera VDE Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon Screwdriver Set 16 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda