Kopex KSU 316 Stainless Steel Flexible Conduit Metal 10mm x 15m

RS Stock No.:
2483176
Mfr. Prt No.:
KSU0115-RS
Brand:
Kopex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2483176
Product description Kopex KSU 316 Stainless Steel Flexible Conduit Metal 10mm x 15m
Manufacturer / Brand Kopex
Manufacturer part number KSU0115-RS
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
RS stock number 2483176
Product description Kopex KSU 316 Stainless Steel Flexible Conduit Metal 10mm x 15m
Manufacturer / Brand Kopex
Manufacturer part number KSU0115-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Kopex KSU Stainless Steel Conduit

A high quality uncovered general purpose flexible conduit with a very high temperature range. Constructed from helically wound 316 stainless steel it is particularly suitable for corrosive environments, the flexible design and material mean it's ideal for constantly vibrating or flexing applications in the pharmaceutical, security, chemical and architectural industries. By nature of the material it is LFH, Flame Retardant and Zero Halogen rated.

Appropriate fixed straight Fittings in Metric and PG threads are available:

852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting

-50°C to +350°C operating temperature
Crush resistance 1250N and over
IP40


Specifications

Attribute Value
Brand Kopex
Maximum Operating Temperature +350 °C
Interior Diameter 7 mm
Outer Diameter 9.6 mm
IP Rating IP40
Minimum Operating Temperature -50 °C
Length 15 m
Material 316 Stainless Steel
Series KSU
Colour Metal
Conduit Type Flexible
Minimum Bend Radius 30 mm
Coating Material Uncoated
Nominal Diameter 10 mm
Checking stock...
IDR
2,549,351.45
Out of stock
Price Reel (1 Reel of 15 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,549,351.45169,956.76
*price per unit indicative
"Kopex KSU 316 Stainless Steel Flexible Conduit Metal 10mm x 15m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products