Wera Compact Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece
- RS Stock No.:
- 7755665
- Mfr. Prt No.:
- 003484
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7755665 |
| Product description | Wera Compact Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 16 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003484 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
16 Piece VDE Interchangeable Blade Screwdriver Set
The Wera, Kraftform Kompakt, VDE 16 extra slim 1 screwdriver set are all approved at 1,000 volts and individually tested in keeping with IEC 60900 standards. The screwdriver set gives users piece of mind as they are also individually tested in water baths at 10,000 volts ensuring secure working. All screwdrivers in the set are designed with a multi-component VDE Kraftform handle with anti-roll feature.
The Screwdriver set are designed with VDE insulation and interchangeable blades with reduced blade diameter, enabling users to access the toughest of low-lying screw and spring elements to be actuated. The design of the Kraftform handle is well designed to prevent hand injuries such as blisters and calluses.
SUPPLIED_WITH : Tool roll.
Features and Benefits
• Ergonomic Kraftfrom driver handle design to fit the hands contours for improved grip an low fatigue working
• Tested up to 10000V
• Prevents hand injuries
• Reduced blade diameters for access to sunken screws
• Blackened point for extended working life
• Complete with single pole voltage tester
• Comes in a robust pouch
Typical Applications
This set of screwdrivers can be used in a variety of applications, typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
What is included in the set?
Phillips
KK 62 iS; 1 x PH 1x154, 1 x PH 2x154
Pozidriv
KK 65 iS PZ; 1 x PZ 1x154, 1 x PZ 2x154
PlusMinus PZ/S
KK 65 iS PZ/S; 1 x #1x154, 1 x #2x154
Torx
KK67 iS; 1 x TX 15x154, 1 x TX 20x154, 1 x TX 25x154
Slotted
KK60 i; 1 x 0.4x2.5x154
KK 6 iS; 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154
External Hexagon
817 VDE; 817 VDE 1 x 9x102
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 16 |
| Screwdriver Type | Compact |
| Tip Size | Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25 |
| Tip Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |