RS PRO Silver Multiple Lobes Clamping Knob, M12

RS Stock No.:
0478620
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0478620
Product description RS PRO Silver Multiple Lobes Clamping Knob, M12
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
RS stock number 0478620
Product description RS PRO Silver Multiple Lobes Clamping Knob, M12
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Stainless Steel Female Multiple-Lobed Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Multiple-lobed handwheels, also known as scallop-shaped handwheels, provide user comfort through their ergonomic design, with a varying number of lobes depending on the grip and pressure required. Handwheel knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These female knobs are made from stainless steel to ensure that the threads last throughout wear and tear and general use. The corrosion-resistance of stainless steel also allows these knobs to be used in hygiene-focussed environments, such as medical applications, food preparation applications and dental applications.


Female knobs: M8 (RS 478614), M10 (RS 478624), M12 (RS 478620).

Features & Benefits

  • Drawn from Stainless Steel

  • Matte finish

  • Spot welded

  • Multi-lobed design provides ergonomic grip for user comfort

Applications

These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

  • Medical furniture and equipment

  • Food preparation machinery and equipment

L0478614-01

Specifications

Attribute Value
Brand RS PRO
Thread M12
Thread Diameter 12 mm
Thread Length 21 mm
Knob Diameter 60 mm
Mounting Type Threaded Hole
Colour Silver
Knob Shape Multiple Lobes
Checking stock...
IDR
477,564.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1477,564.17
*price per unit indicative
"RS PRO Silver Multiple Lobes Clamping Knob, M12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda