Knipex Pliers Wrench, 180.0 mm Overall Length, 35mm Max Jaw Capacity

RS Stock No.:
2222735
Mfr. Prt No.:
86 03 180
Brand:
Knipex
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
RS stock number 2222735
Product description Knipex Pliers Wrench, 180.0 mm Overall Length, 35mm Max Jaw Capacity
Manufacturer / Brand Knipex
Manufacturer part number 86 03 180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plier Wrench

Smooth faced parallel action jaws with ratcheting cam operation give high leverage and provides secure and powerful grip
Adjusting button sets jaw opening for repetitive work
Smooth box joint construction for greater strength
Thirteen-position push button for perfect fit on all work piece sizes
Self-locking, ergonomic design
Especially suited for use on soft fittings and components with plated, burnished or turned finishes


Specifications

Attribute Value
Brand Knipex
Overall Length 180.0 mm
Wrench Type Pliers Wrench
Jaw Capacity 35 mm
Handle Type Plastic
Material Chrome Vanadium Steel
Checking stock...
IDR
1,637,542.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,637,542.68
*price per unit indicative
"Knipex Pliers Wrench, 180.0 mm Overall Length, 35mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products