Knipex Vanadium Steel Multifunction Pliers Multifunction Pliers, 160 mm Overall Length

RS Stock No.:
1576205
Mfr. Prt No.:
13 01 160
Brand:
Knipex
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
RS stock number 1576205
Product description Knipex Vanadium Steel Multifunction Pliers Multifunction Pliers, 160 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 13 01 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Combination Electricians Pliers

High quality Electricians pliers, ideal for cutting, stripping, bending and crimping
The tool features precision ground stripping holes and induction hardened cutting edges to 60 HRc
Stripping / Crimping capacity: 0.5 - 0.75 / 1.5 / 2.5mm²


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 2.5 mm
Overall Length 160 mm
Tip Style Straight
Material Cutting Capability Medium Hard Wire; Hard Wire
Plier Type Multifunction Pliers
Material Vanadium Steel
Checking stock...
IDR
862,930.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1862,930.03
*price per unit indicative
"Knipex Vanadium Steel Multifunction Pliers Multifunction Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda