Knipex Fabric Tool Lanyard Wrist Strap, 1.5kg Capacity

RS Stock No.:
1367456
Mfr. Prt No.:
00 50 02 T BK
Brand:
Knipex
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
RS stock number 1367456
Product description Knipex Fabric Tool Lanyard Wrist Strap, 1.5kg Capacity
Manufacturer / Brand Knipex
Manufacturer part number 00 50 02 T BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Knipex Adapter Strap

The Knipex adapter strap prevents the loss of the tool, that could injure people and prevents damage to objects. The strap can be secured directly to wrist, belt, climbing equipment etc. The tether is made of a sewn flat belt and a sewn in cord and cord stopper.

Features and Benefits

Reliably prevents the tool from falling
Prevents loss of the tool and damage
Max load: 1.5 kg tool weight
Suitable for all Knipex pliers with tether attachment


Specifications

Attribute Value
Brand Knipex
Height Safe Yes
Material Fabric
Type Wrist Strap
Maximum Supported Weight 1.5 kg
Checking stock...
IDR
505,464.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1505,464.91
*price per unit indicative
"Knipex Fabric Tool Lanyard Wrist Strap, 1.5kg Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda