Knipex 315 mm Ratchet Cable Cutter

RS Stock No.:
1245837
Mfr. Prt No.:
95 32 315 A
Brand:
Knipex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245837
Product description Knipex 315 mm Ratchet Cable Cutter
Manufacturer / Brand Knipex
Manufacturer part number 95 32 315 A
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
RS stock number 1245837
Product description Knipex 315 mm Ratchet Cable Cutter
Manufacturer / Brand Knipex
Manufacturer part number 95 32 315 A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex SWA Cable Cutters

Cable Cutters (ratchet action) for steel wire armoured cables

Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² using one or two-handed operation
Simple handling due to low weight and compact design which makes it useful in confined areas
Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing
High leverage three-stage ratchet-drive
Support area for putting down the pliers when cutting
Not suitable for cutting ACSR cable and wire rope
High grade special tool steel, forged, oil-hardened
Model 95 36 315 A is VDE-tested


Specifications

Attribute Value
Brand Knipex
Overall Length 315 mm
Type Ratchet Cable Cutter
Maximum Cutting Capacity 45.0 mm
Checking stock...
IDR
7,451,805.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,451,805.16
*price per unit indicative
"Knipex 315 mm Ratchet Cable Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda