Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length

RS Stock No.:
3966060
Mfr. Prt No.:
88 06 250
Brand:
Knipex
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
RS stock number 3966060
Product description Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 88 06 250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Alligator Water Pump Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

APPROVALS : VDE

Manufactured from Chrome Vanadium electric steel which has been oil-hardened and tempered
Box-joint design, double guide gives high stability
Self-locking on pipes and nuts therefore no slipping on work pieces and minimum operator fatigue
Finger guard
Gripping surfaces with special hardened teeth, hardness is 61 HRC
Two component red and yellow handles easily distinguish these pliers from non-insulated types
Overall length 250mm

LD396606-01

Specifications

Attribute Value
Brand Knipex
Overall Length 250 mm
Plier Type Water Pump Pliers
Checking stock...
IDR
985,336.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1985,336.66
*price per unit indicative
"Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda