Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V

RS Stock No.:
8666816
Mfr. Prt No.:
3044641
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8666816
Product description Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044641
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
RS stock number 8666816
Product description Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044641

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Phoenix Contact CLIPLINE UT Range

UT Double-level Disconnect and Knife Disconnect Terminal Blocks

The UT screw terminal block series from Phoenix Contact combines the advantages of screw connection technology with the benefits of spring-loaded contacts.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.

APPROVALS : UL, cUL, EAC, CSA, cULus.

Features and Benefits

• Each terminal point supports large surface labelling
• Convenient separation of circuits, thanks to lever-type disconnect knife
• Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
• Test socket screws for insertion of test plugs (except 866-6847)
• RoHS compliant


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 26 → 12 AWG
Series UTTB 2.5-MT-P/P BU
Colour Grey
Voltage Rating 400 V
Current Rating 22 A
Model Number UTTB 2,5-MT-P/P BU
Checking stock...
IDR
121,882.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1121,882.18
*price per unit indicative
"Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda