Bessey 250mm x 80mm Lever Clamp
- RS Stock No.:
- 1253838
- Mfr. Prt No.:
- KLI25
- Brand:
- Bessey

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253838 |
| Product description | Bessey 250mm x 80mm Lever Clamp |
| Manufacturer / Brand | Bessey |
| Manufacturer part number | KLI25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bessey KliKlamp KLI Series
Bessey KliKlamp is a lightweight, stable magnesium, fibreglass reinforced plastics and quality steel. This optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. Ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and effectively. The VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. Allowing you to clamp quickly, easily and softly.
Features and Benefits
Clamping force up to 1200 N
Weight starts from 260 g
Versatile
Sturdy fixed and sliding arms made from lightweight magnesium
Stepped, vibration-resistant VIBRAFIX ratchet mechanism
The surface-coated fixed and sliding arms, made from sturdy magnesium, are light and strong
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is break proof and fits snugly in the hand
Specifications
| Attribute | Value |
| Brand | Bessey |
| Type | Lever Clamp |
| Jaw Opening | 250 mm |
| Jaw Depth | 80 mm |