Klaxon Sonos Red 32 Tone Electronic Sounder, 9 → 60 V dc, 102dB at 1 Metre, Surface Mount, IP65

RS Stock No.:
4894944
Mfr. Prt No.:
PSS-0020
Brand:
Klaxon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4894944
Product description Klaxon Sonos Red 32 Tone Electronic Sounder, 9 → 60 V dc, 102dB at 1 Metre, Surface Mount, IP65
Manufacturer / Brand Klaxon
Manufacturer part number PSS-0020
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
RS stock number 4894944
Product description Klaxon Sonos Red 32 Tone Electronic Sounder, 9 → 60 V dc, 102dB at 1 Metre, Surface Mount, IP65
Manufacturer / Brand Klaxon
Manufacturer part number PSS-0020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Klaxon
Supply Voltage 9 → 60 V dc
Application Type Sounder
Diameter 98 mm
Decibels at 1 Metre 102 dB
Minimum Temperature -25 °C
Housing Colour Red
IP Rating IP65
Series Sonos
Housing Material PC
Mounting Style Surface Mount
Maximum Temperature +70 °C
Number Of Tones 32
Current Type DC
Checking stock...
IDR
660,597.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1660,597.22
*price per unit indicative
"Klaxon Sonos Red 32 Tone Electronic Sounder, 9 → 60 V dc, 102dB at 1 Metre, Surface Mount, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda