Klaxon Nexus 110 Red 64 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP66

RS Stock No.:
5394726
Mfr. Prt No.:
PNS-0018
Brand:
Klaxon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5394726
Product description Klaxon Nexus 110 Red 64 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP66
Manufacturer / Brand Klaxon
Manufacturer part number PNS-0018
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
RS stock number 5394726
Product description Klaxon Nexus 110 Red 64 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP66
Manufacturer / Brand Klaxon
Manufacturer part number PNS-0018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Klaxon Nexus Sounder

The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.

Features and Benefits

3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case

Applications

The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.


Specifications

Attribute Value
Brand Klaxon
IP Rating IP66
Application Type Sounder
Minimum Temperature -25 °C
Housing Colour Red
Series Nexus 110
Housing Material PC
Mounting Style Surface Mount
Decibels at 1 Metre 110 dB
Base Length 166.3 mm
Base Width 166.3 mm
Maximum Temperature +55 °C
Supply Voltage 110 V ac, 230 V ac
Number Of Tones 64
Current Type AC
Checking stock...
IDR
4,427,826.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,427,826.46
*price per unit indicative
"Klaxon Nexus 110 Red 64 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda