Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact

RS Stock No.:
1733313
Mfr. Prt No.:
11-03-0016
Brand:
Molex
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
RS stock number 1733313
Product description Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact
Manufacturer / Brand Molex
Manufacturer part number 11-03-0016

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

5.08mm Molex KK Range

Crimp Tools

This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Parallel action crimp hand tools suitable for terminating Molex KK series crimp terminals
Crimp Extraction tools are also available


Specifications

Attribute Value
Brand Molex
Series Number T0201
Contact Type Plug, Receptacle
Series HANDTOOL
Tool Type Extraction Tool
Checking stock...
IDR
341,102.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1341,102.28
*price per unit indicative
"Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda