RS PRO 9mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination

RS Stock No.:
8065875
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8065875
Product description RS PRO 9mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination
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
RS stock number 8065875
Product description RS PRO 9mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Endoscope Wireless Kit

Indicated in the use for: internal control cracks, reading the serial number within equipment, recovering lost objects, the internal control of pipes and wall cavity, internal inspection of equipment, localization of cables and pipes, control and polls of connectors and electrical outlets, and analysis of inspection and quality control / inspection insulation

Video Camera

Image Sensor: 1/4 CMOS
Viewing angle: 30-45゚
Lighting: 2 LEDs
Depth display in the dark: 1.5m
Degree of protection: IP67
Power supply: 4 AA batteries (not included)

Monitor

Display screen: 3.6in. colour TFT-LCD wireless
Resolution: 480x240 pixels
Power Supply: Li -Rechargeablei
video out
Ability to record photos and pictures on SD card (not included)
Possibility to connect wireless USB

Contents in case

Body endoscope
LCD Monitor
Flexible probe 1m camera with 9mm
Flexible probe with 1m diameter 17mm camera
Extension probe flexible - 1m
Power supply
Battery charger
Mirror, hook and magnet


Specifications

Attribute Value
Brand RS PRO
Probe Length 1 m
Probe Diameter 9 mm
Minimum Focus Distance 17 mm
Illumination Type LED
Checking stock...
IDR
4,219,514.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,219,514.92
*price per unit indicative
"RS PRO 9mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products