RS PRO 2 Tread Steel Kick Step 0.4m Platform Height, Red

RS Stock No.:
6211751
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
RS stock number 6211751
Product description RS PRO 2 Tread Steel Kick Step 0.4m Platform Height, Red
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Steel Kick Step Stool

Steel kick step stools from RS PRO are the perfect solution for when a height boost is required, allowing you to quickly and efficiently reach areas that are out of reach. The durable steel construction features an anti-slip rubber tread and base, ensuring excellent stability and safety when in use. The steps also feature castor wheels that retract when pressure is applied, allowing the stool to be moved easily without bending or lifting and remain securely locked in place when stepped on. The step/stool is supplied in knocked down form where two sections permanently ’lock’ together via a built-in bolt free mechanism. These highly durable kick steep stools are GS approved and are available in a variety of colours to suit your working environment.

Features and benefits

  • Available in black, red, blue and light grey

  • The step/stool provides easy step up access preventing excessive stretching

  • Can be easily accessed from any side

  • Retractable spring mounted castors for easy and safe access without bending

  • Steel constructed with anti-slip rubber treads and base surround

  • Rubber base ring locks to the floor preventing slide, roll or tipping over

  • High quality steel

  • Overall height (compressed) 400mm

  • Load capacity 150kg

Application

Kick step stools are a compact and portable type of step, ideal for safe and efficient access of areas that are out of reach without the need for over stretching. Kick step stools can be used in a wide range of environments and often feature retractable castors, allowing them to be manoeuvred with ease whilst maintaining stability when stepped on. Kick step stools are commonly used in areas such as:

  • Office

  • Warehouse

  • Shop floor

  • Storage

  • Library

  • Garage

FAQs

What colours are available?

What is the max height?

RS PRO kick steps provide an additional height of 400mm.

What is the max working load?

This range of kick steps have a max load weight of 150kgs.


Specifications

Attribute Value
Brand RS PRO
Colour Red
Platform Height 0.4 m
Material PP, Rubber, Steel
Weight 5 kg
Number of Steps 2
Overall Height 0.4 m
Checking stock...
IDR
2,023,223.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,023,223.21
*price per unit indicative
"RS PRO 2 Tread Steel Kick Step 0.4m Platform Height, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda