Ansmann 4000002 Car Battery Tester 12 V
- RS Stock No.:
- 4183531
- Mfr. Prt No.:
- 4000002
- Brand:
- Ansmann

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4183531 |
| Product description | Ansmann 4000002 Car Battery Tester 12 V |
| Manufacturer / Brand | Ansmann |
| Manufacturer part number | 4000002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Lead Acid Battery Tester
Simple to use tester, that checks both battery and car charging circuits
Suitable for use with all 12V car batteries
Can be used with standard lead acid or sealed batteries
Checks alternator circuit for over or under charging
Tests the battery charge state
Will allow control of battery charging when using external battery chargers
Short circuit and reverse polarity protected
Specifications
| Attribute | Value |
| Brand | Ansmann |
| For Battery Chemistry | Lead Acid |
| For Battery Size | 12 V |
| Model Number | Kfz Power Check |