Keysight Technologies U1272A Handheld Digital Multimeter
- RS Stock No.:
- 7148061
- Mfr. Prt No.:
- U1272A
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7148061 |
| Product description | Keysight Technologies U1272A Handheld Digital Multimeter |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | U1272A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight
Keysight U1272A Digital Multimeters
Keysight U1272A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability. The U1272A digital multimeter is also designed to increase your production with the longer lasting battery life. The battery life will last up to 300 hours allowing you to work for longer periods of time without having to stop and battery change. The ergonomic shaped handheld digital multimeter has a large display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. This digital multimeter also has an IP54 certified protection, water and dust resistant so that you can carry out test and measurements with confidence, even in harsh working environments. For improved safety the U1272A series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts. This battery powered handheld digital multimeter features true rms readings with a 30,000 count, 4 1/2 digit display and analogue bar graph results without the complications.
SUPPLIED_WITH : Standard test leads, test probes with 4-mm tips, K
Features & Benefits
• 30,000 - count dual display
• Up to 0.05% basic DCV accuracy
• CAT IV 600 V and CAT III 1000 V over-voltage protection
• Longer battery life up to 300 hours
• Manual data logging up to 100 readings
• Auto/event data logging up to 10,000 readings
• Certified to IP 54 for water and dust protection
• Easy connectivity to PC with optional IR-USB cable
• Frequency counter
• Built in Low pass filter for accurate VFD troubleshooting
• Zlow - Low impedance mode
• Smart Ω
The U1272A series digital multimeter measures
• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance
• Temperature
Improve productivity with intelligent features
Designed for maximum efficiency and productivity in industrial settings, these U1272A digital multimeters offer convenient functions such as Zlow to eliminate stray voltages, Smart Ω to minimize false readings due to leakage current
Does this come with a calibration certificate?
Yes - Certificate of Calibration will be available.
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Capacitance Measurement Resolution | 1 pF |
| DC Current Measurement Resolution | 0.01 µA dc |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum Resistance Measurement | 300 MΩ |
| Temperature Measurement Resolution | 0.1 °C |
| Absolute Maximum Temperature Measurement | +1372 °C |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Maximum Operating Temperature | +55 °C |
| Best AC Current Accuracy | ±0.6% + 25 Digits |
| Width | 207 mm |
| Absolute Maximum Capacitance Measurement | 10 mF |
| Resistance Measurement Resolution | 1 mΩ |
| Maximum Frequency | 100 kHz |
| Dimensions | 59 x 207 x 92 mm |
| Multimeter Type | Handheld |
| Best Temperature Measurement Accuracy | ±1% + 1 °C |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±0.6% + 20 Digits |
| Best Capacitance Measurement Accuracy | ±1% + 2 Digits |
| Minimum Operating Temperature | -20 °C |
| Height | 92 mm |
| AC Voltage Measurement Resolution | 0.01 mV ac |
| Model Number p | U1272A |
| Battery Life | 300 h |
| Weight | 520 g |
| Safety Category Level | CAT III, CAT IV |
| Best DC Current Accuracy | ±0.2% + 5 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AAA x 4 |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±0.2% + 5 Digits |
| Display Type | Digital |
| Length | 59 mm |
| AC Current Measurement Resolution | 0.01 µA ac |
| Best DC Voltage Accuracy | ±0.05% + 2 Digits |
| DC Voltage Measurement Resolution | 0.001 mV dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |