Keysight Technologies Truevolt 34465A Bench Digital Multimeter
- RS Stock No.:
- 8672287
- Mfr. Prt No.:
- 34465A
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8672287 |
| Product description | Keysight Technologies Truevolt 34465A Bench Digital Multimeter |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | 34465A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8672287 |
| Product description | Keysight Technologies Truevolt 34465A Bench Digital Multimeter |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | 34465A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight 34465A True RMS Digital Multimeters with Truevolt
Keysight 34465A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices. The ability to auto-calibrate during the measurement allows the 34465A to maintain a calibrated measurement while the instrument may be going through temperature drift/changes.
Graphical capabilities, including trend charts and histograms, facilitate greater user insight gained more quickly. This DMM model provides a data logging mode for easier trend analysis and a digitising mode for capturing transients.
Instrument upgrade options (available separately) includes: 3446MEMU ( 867-2284 ) which extends memory to 2 million readings. Buyers of upgrades receive an entitlement certificate, register via Keysight website and obtain a software keycode to enable the upgrade.
SUPPLIED_WITH : Standard 3-year Warranty (90 days for unserialised
APPROVALS : UL, CSA, CE
Features and Benefits:
• Resolutions up to 6.5 digits
• Truevolt technology for greater accuracy and quicker measurement insights
• Reading rates up to 5000 readings/s standard (50,000 with optional upgrade3446DIGU)
• Memory up to 50,000 readings standard (2 million with optional upgrade 3446MEMU)
• Voltage ranges from 100 mV to 1000 V
• Current ranges from 1 μA to 10 A
• USB and LAN interfaces
• BenchVue software purchased separately
• Statistical graphics - histogram, bar chart, trend chart
• 4.3-inch colour high resolution monitor
• 30 ppm basic DCV accuracy
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Width | 303.2 mm |
| Length | 261.2 mm |
| Absolute Maximum Resistance Measurement | 100 MΩ |
| Absolute Maximum Capacitance Measurement | 100 µF |
| Maximum Frequency | 300 kHz |
| Dimensions | 261.2 x 303.2 x 103.8 mm |
| Best DC Voltage Accuracy | ±0.0055% + 0.0006 |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
| Multimeter Type | Bench |
| True RMS | Yes |
| Minimum Operating Temperature | 0 °C |
| Height | 103.8 mm |
| Model Number p | Truevolt 34465A |
| Battery Life | 10 yr |
| Weight | 3.8 kg |
| Safety Category Level | CAT II |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Best DC Current Accuracy | ±0.15% + 0.01 |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Safety Category Voltage | 300 V |
| Battery Type | CR2032 |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±4% + 0.001 |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +55 °C |