Keysight Technologies Truevolt 34461A Bench Digital Multimeter

RS Stock No.:
7777104
Mfr. Prt No.:
34461A
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7777104
Product description Keysight Technologies Truevolt 34461A Bench Digital Multimeter
Manufacturer / Brand Keysight Technologies
Manufacturer part number 34461A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight 34461A Truevolt Digital Multimeter, 6.5 Digit

Truevolt DMMs are designed by the team that created the Keysight 34401A, the world best-selling digital multimeter. The measurements, reliability and familiarity of the 34401A are integrated in the design of the Truevolt 34461A. Truevolt technology starts with an analog-to-digital converter which enables a patented metrology-grade architecture. Using this architecture, Keysight delivers a beautifully engineered balance of measurement resolution, linearity and speed at a value price.

Features and Benefits

• Bright 4.3in (109mm) high-resolution colour graphical display
• Intuitive menu-driven interface
• Press and hold a key to display built-in help
• Display operation can be customised to meet user needs
• Customised labels can be added
• Quick insight with graphical views of measurement results

Next Generation

The 34461A is the next generation replacement for the popular Keysight 34401A Digital Multimeter and offers 100% of the features with improved usability and measurement technology.

New features

The Digital Multimeter results are displayed in a way you have never seen before:
• Colour, graphical display with built-in bar chart, histogram, trend and statistics. See your results on a bright 4.3 inches, high-resolution display.
• I/O: USB, LAN/LXI, GPIB (optional)
• BenchVue Enabled: Control your 34461A from your PC to view and capture your data easily.

Truevolt Technology

The Truevolt Digital Multimeters are designed by the same team that created the 34401A. The 34461A represents everything you have known and trusted with your Keysight Digital Multimeter measurements for decades.

Digitising Data

Capturing a digital readout of log measurements or records for longer periods under PC control or upload data directly from the bench multimeter. Exporting data from a single Multimeter or multiple multimeters with time alignment, to programmes such as Microsoft Excel, Word and MATLAB.


Specifications

Attribute Value
Brand Keysight Technologies
Best AC Current Accuracy ±0.15 % +0.04
Width 216.2 mm
Absolute Maximum Resistance Measurement 100 MΩ
Length 303.2 mm
Maximum Frequency 300 kHz
Dimensions 303.2 x 216.2 x 103.8 mm
Best DC Voltage Accuracy ±0.002 % +0.0006, ±0.0035 % +0.001, ±0.0045 % +0.001, ±0.006 % +0.001
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Multimeter Type Bench
Best Temperature Measurement Accuracy +0.05 °C, +0.1 °C
True RMS Yes
Best AC Voltage Accuracy ±4 % +0.5
Minimum Operating Temperature 0 °C
Height 103.8 mm
Model Number p Truevolt 34461A
Battery Life 10 yr
Weight 3.8 kg
Safety Category Level CAT II
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±0.05 % +0.01, ±0.12 % +0.01 %, ±0.15 % +0.01 %
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 300 V
Battery Type CR302
Absolute Maximum Temperature Measurement +150 °C, +600 °C
Absolute Maximum AC Voltage Measurement 750 V ac
Best Resistance Measurement Accuracy ±0.03 % +0.01, ±0.8 % +0.01
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +55 °C
Checking stock...
IDR
23,913,136.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,913,136.87
*price per unit indicative
"Keysight Technologies Truevolt 34461A Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products