Keysight Technologies Kelvin Clip, With Gold Plating, 7.9mm Jaw Opening, 10A, 42V dc
- RS Stock No.:
- 7027914
- Mfr. Prt No.:
- 11062A
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7027914 |
Product description | Keysight Technologies Kelvin Clip, With Gold Plating, 7.9mm Jaw Opening, 10A, 42V dc |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | 11062A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
11062A Kelvin Clip Set
The Keysight 11062A Kelvin clip set consists of two silver-plated clip contacts for creating custom Kelvin probes for 4-wire resistance measurements. The wires are attached to the clips by slotted screws. One jaw provides the current path for the source and the other provides the current path for the sense. The 11062A is compatible with the 34970A Data Acquisition/Switch Unit ( 686-2107 ) and with the 34401A ( 501-354 ), 3458A, 34420A, 34410A ( 501-308 ) and 34411A ( 501-332 ) digital multimeters.
Maximum jaw opening 7.9 mm (0.31in)
Maximum wire size #18 AWG
Maximum current 10A
Maximum voltage 42 Vdc
Specifications
Attribute | Value |
Brand | Keysight Technologies |
Voltage Rating | 42 V dc |
Contact Plating | Gold |
Jaw Opening | 7.9 mm |
Current Rating | 10 A |