Keysight Technologies Bench Power Supply, 49W, 1 Output, 0 → 60V, 1.4 A, 800mA
- RS Stock No.:
- 6677378
- Mfr. Prt No.:
- E3643A
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6677378 |
| Product description | Keysight Technologies Bench Power Supply, 49W, 1 Output, 0 → 60V, 1.4 A, 800mA |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | E3643A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Specifications
| Attribute | Value |
| Output Voltage | 0 → 60 V |
| Brand | Keysight Technologies |
| Bench Power Supply Type | Programmable DC Power Supply |
| Digital/Analogue | Digital |
| Output Current | 1.4 A, 800 mA |
| Supply Voltage | 110 V ac, 230 V ac |
| Output Connector | Binding Post Terminal |
| Maximum Temperature | +55 °C |
| Minimum Temperature | 0 °C |
| Number of Outputs | 1 |
| Number of Displays | 2 |
| Type | Digital |
| Input Connector | IEC 320 |
| Power Rating | 49 W |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda