Keysight Technologies Bench Power Supply, 160W, 1 Output, 0 → 20V, 10A

RS Stock No.:
0501178
Mfr. Prt No.:
E3633A
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0501178
Product description Keysight Technologies Bench Power Supply, 160W, 1 Output, 0 → 20V, 10A
Manufacturer / Brand Keysight Technologies
Manufacturer part number E3633A
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
RS stock number 0501178
Product description Keysight Technologies Bench Power Supply, 160W, 1 Output, 0 → 20V, 10A
Manufacturer / Brand Keysight Technologies
Manufacturer part number E3633A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Power Supplies

DC Power Supplies

Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. While affordability is a key attribute, these power supplies have the quality and reliability to meet the most demanding applications - for example in R&D design verifications, production testing and QA verifications.

E3631A The triple output, 80 W, GPIB, E3631A provides small, compact size for bench use; low output ripple and noise; built-in measurements and basic programmable features with GPIB and RS232 interface. This reliable supply is designed for general purpose applications and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.


Specifications

Attribute Value
Output Voltage 0 → 20 V, 0 → 8 V
Brand Keysight Technologies
Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Output Current 10 A, 20 A
Supply Voltage 110 V ac, 230 V ac
Output Connector Binding Post Terminal
Maximum Temperature +55 °C
Minimum Temperature 0 °C
Number of Outputs 1
Number of Displays 2
Type Digital
Input Connector IEC 320
Power Rating 160 W
Checking stock...
IDR
47,966,511.67
IDR
35,844,059.70
Out of stock
Price EachYou save IDR 12,122,451.97 (25.3%)
Unit(s)Per Unit(IDR)
135,844,059.70
*price per unit indicative
"Keysight Technologies Bench Power Supply, 160W, 1 Output, 0 → 20V, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products