Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB

RS Stock No.:
7639122
Mfr. Prt No.:
33510B
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7639122
Product description Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB
Manufacturer / Brand Keysight Technologies
Manufacturer part number 33510B
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
RS stock number 7639122
Product description Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB
Manufacturer / Brand Keysight Technologies
Manufacturer part number 33510B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight 33500B Series Waveform Generators

Keysight 33500B Series waveform generators incorporate Trueform signal-generation technology, which combines the best of direct digital synthesis (DDS) and point-by-point architectures. It delivers increased performance at a price associated with DDS only. The 33500B models offer lower jitter and lower harmonic distortion than alternative instruments in the same class.

The jitter performance gives users the ability to place edges more accurately, helping reduce timing errors in circuit designs. Total harmonic distortion is less than 0.04% and non-harmonic spurs are less than 75dBc. This means clean signals that do not introduce noise, giving users greater accuracy. The jitter rate, together with 8.4ns rise and fall times, enables users to set trigger points more accurately. The 16 bit resolution of the 33500B models facilitates output changes down to 1uV, providing users with the ability to test low-voltage circuits and designs.

• Waveform summing and combining capability
• Variable-bandwidth noise
• Waveform sequencing
• Pseudo-random binary sequence pattern generation


Specifications

Attribute Value
Brand Keysight Technologies
Maximum Frequency Range Square Pulse and Arbitrary Waveform 20 MHz
Width 212.8 mm
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz
Time Base Accuracy ±0.1 ppm
Length 272.3 mm
Maximum Frequency Range Triangle/Saw 20 kHz
Minimum Frequency Range Triangle/Saw 1 µHz
Internal Linear and Log Sweep Yes
Dimensions 272.3 x 212.8 x 88.3 mm
Minimum Frequency Range Sinewave 1 µHz
Interface Type Ethernet, GPIB, LAN, USB
Digital Amplitude and Offset Yes
Minimum Operating Temperature 0 °C
Output Impedance 50 Ω
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 20 MHz
Input Impedance 5 kΩ
Height 88.3 mm
Model Number p 33510B
Weight 3.3 kg
Plug Type Europe, UK
Digital Frequency Yes
Internal and External Amplitude Modulation Yes
Maximum Frequency Range Sinewave 20 MHz
FM Modulation Yes
Variable Sweep Yes
Maximum Operating Temperature +55 °C
Output Amplitude 20 V Pk-Pk
Checking stock...
IDR
58,286,743.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
158,286,743.66
*price per unit indicative
"Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda