RS PRO 145 mm Electronics Side Cutter
- RS Stock No.:
- 8472961
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8472961 |
| Product description | RS PRO 145 mm Electronics Side Cutter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Pro Micro-tek ESD Shears
Precision made ESD RS Pro safe Micro-tek shears that cut by shearing leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.
Features and Benefits
• Music Wire, Kevlar fibre & Mini Shear head options
• Strong and robust
• Size and shape reflect the latest advances in enhanced ergonomics
Handles
• Ergonomic
• User-friendly
• Rounded for maximum operator comfort
• Soft comfortable gripping surface that provides superior operator comfort
• Easier to pick it up
• Anti-slip rubber surface
• Bi-component ESD-safe material
Specifications
| Attribute | Value |
| Brand | RS PRO |
| ESD Safe | Yes |
| Type | Electronics Side Cutter |
| Overall Length | 145 mm |
| Jaw Length | 32.0 mm |
| Maximum Cutting Capacity | 2.0 mm |