Kern Weighing Scale, 10kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin

RS Stock No.:
6700731
Mfr. Prt No.:
PCB 10000-1/RS
Brand:
Kern

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6700731
Product description Kern Weighing Scale, 10kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number PCB 10000-1/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PCB Series Precision Scales

SUPPLIED_WITH : Scales, mains adapter, protective working cover, h

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)


Specifications

Attribute Value
Brand Kern
Parts Counting Yes
Weighing Capacity 10 kg
Weighpan Length 150 mm
Resolution 0.1 g
Interface Type RS232
Minimum Operating Temperature +5 °C
Model Number p PCB 10000-1
Weighpan Width 170 mm
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Scale Type Precision
Net Weight 2 kg
Maximum Operating Temperature +35 °C
Checking stock...
IDR
5,174,013.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,174,013.92
*price per unit indicative
"Kern Weighing Scale, 10kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda