Keithley 6517B/E Bench Digital Multimeter
- RS Stock No.:
- 7600313
- Mfr. Prt No.:
- 6517B/E
- Brand:
- Keithley

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7600313 |
| Product description | Keithley 6517B/E Bench Digital Multimeter |
| Manufacturer / Brand | Keithley |
| Manufacturer part number | 6517B/E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Keithley 6517B Electrometer/High Resistance Meter
The Keithley 6517B Electrometer is a high resistance 5-digitmultimeter that is the worldwide research laboratory standard for sensitive measurements. 6517B provides reliable measurements of current levels down to 10aA, charge levels down to 1 fC including the highest resistance measurements available. The multimeter is capable of measuring the largest voltage range to 200 V with an input impedance exceeding 200 TΩ. Its low noise and drift performance make it ideal for research on single electron devices, highly resistive nanowires and nanotubes, polymers, and electrochemical applications.
SUPPLIED_WITH : low noise triax cable 3-slot triax to alligator cl
Features and Benefits:
Measures resistances up to 1016
Ω
1fA → 20mA current measurement range
<20μV burden voltage on lowest current ranges
200TΩ input impedance
<3fA bias current
Up to 425 readings/second
0.75fA p-p noise
Built-in ±1kV voltage source
Unique voltage reversal method for high resistance measurements
Additional Benefits:
Compete hardware-software solution for ASTM D257 high resistivity measurements
Resistivity test fixture
KickStart high resistivity measurement application
Voltage measurements up to 200 V with 200 Ω input impedance
Alternating polarity voltage sourcing
Measurement method for high resistance measurements
Built-in test sequences for 4 different device characterization tests
Surface and volume resistivity
Surface insulation resistance
Voltage sweeping
GPIB and RS-232 interfaces
Typical Applications:
Nanomaterial characterization
Polymer electrical characterization
Beam measurements
Dosimetry
Device leakage current measurements
Optoelectronic detector characterization
Volume and surface resistivity
What Is Included?
Low noise Triax cable
3-Slot Triax to Alligator clips
2 m (6.6 ft)
Specifications
| Attribute | Value |
| Brand | Keithley |
| Best AC Current Accuracy | ±1% + 30 Digits |
| Width | 214 mm |
| Absolute Maximum Resistance Measurement | 10^16 Ω |
| Length | 369 mm |
| Dimensions | 90 x 214 x 369 mm |
| Best DC Voltage Accuracy | ±0.06% + 3 Digits |
| DC Voltage Measurement Resolution | 10 µV dc |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
| Multimeter Type | Bench |
| Best Temperature Measurement Accuracy | ±0.3% + 1.5 °C |
| True RMS | No |
| Resistance Measurement Resolution | 10 Ω |
| Best AC Voltage Accuracy | ±0.06% + 3 Digits |
| Minimum Operating Temperature | 0 °C |
| Height | 90 mm |
| AC Voltage Measurement Resolution | 10 µV ac |
| Model Number p | 6517B/E |
| Weight | 5.4 kg |
| Absolute Maximum DC Current Measurement | 20 mA dc |
| Best DC Current Accuracy | ±1% + 30 Digits |
| Absolute Maximum AC Current Measurement | 20 mA ac |
| Absolute Maximum Temperature Measurement | +150 °C |
| Absolute Maximum AC Voltage Measurement | 200 V ac |
| Best Resistance Measurement Accuracy | ±1.15% + 1 Digit |
| Absolute Maximum DC Voltage Measurement | 200 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |